
MPXV1D0630L100 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0630L100TR-ND - Tape & Reel (TR) 399-MPXV1D0630L100CT-ND - Cut Tape (CT) 399-MPXV1D0630L100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0630L100 |
Description | FIXED IND 10UH 4.2A 78 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 4.2 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0630L100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 25 | 16,31960 Kč | 407,99 Kč |
| 50 | 15,38740 Kč | 769,37 Kč |
| 100 | 14,50960 Kč | 1 450,96 Kč |
| 250 | 13,42276 Kč | 3 355,69 Kč |
| 500 | 12,65592 Kč | 6 327,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,53126 Kč | 17 296,89 Kč |
| 3 000 | 10,87479 Kč | 32 624,37 Kč |
| 4 500 | 10,50866 Kč | 47 288,97 Kč |
| 7 500 | 10,06543 Kč | 75 490,72 Kč |
| 10 500 | 9,78407 Kč | 102 732,74 Kč |
| 15 000 | 9,55409 Kč | 143 311,35 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |


