
MPXV1D0530L6R8 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0530L6R8TR-ND - Tape & Reel (TR) 399-MPXV1D0530L6R8CT-ND - Cut Tape (CT) 399-MPXV1D0530L6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0530L6R8 |
Description | FIXED IND 6.8UH 3.5A 107.8 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 3.5 A 107.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0530L6R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 107.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 17,51200 Kč | 175,12 Kč |
| 25 | 16,20200 Kč | 405,05 Kč |
| 50 | 15,27820 Kč | 763,91 Kč |
| 100 | 14,40460 Kč | 1 440,46 Kč |
| 250 | 13,32616 Kč | 3 331,54 Kč |
| 500 | 12,56520 Kč | 6 282,60 Kč |
| 1 000 | 11,84833 Kč | 11 848,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,96440 Kč | 27 411,00 Kč |
| 5 000 | 10,34084 Kč | 51 704,20 Kč |
| 7 500 | 9,99320 Kč | 74 949,00 Kč |
| 12 500 | 9,57222 Kč | 119 652,75 Kč |
| 17 500 | 9,47797 Kč | 165 864,47 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

