
MPXV1D0530L4R7 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0530L4R7TR-ND - Tape & Reel (TR) 399-MPXV1D0530L4R7CT-ND - Cut Tape (CT) 399-MPXV1D0530L4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0530L4R7 |
Description | FIXED IND 4.7UH 4.6A 62.2MOHM SM |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 4.6 A 62.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0530L4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 62.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 16,73500 Kč | 167,35 Kč |
| 25 | 15,47600 Kč | 386,90 Kč |
| 50 | 14,58760 Kč | 729,38 Kč |
| 100 | 13,75200 Kč | 1 375,20 Kč |
| 250 | 12,72348 Kč | 3 180,87 Kč |
| 500 | 11,99640 Kč | 5 998,20 Kč |
| 1 000 | 11,62970 Kč | 11 629,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,46816 Kč | 26 170,40 Kč |
| 5 000 | 9,87283 Kč | 49 364,15 Kč |
| 7 500 | 9,54090 Kč | 71 556,75 Kč |
| 12 500 | 9,50145 Kč | 118 768,12 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |


