4.7 µH Shielded Inductor 4.6 A 62.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0530L4R7

DigiKey Part Number
399-MPXV1D0530L4R7TR-ND - Tape & Reel (TR)
399-MPXV1D0530L4R7CT-ND - Cut Tape (CT)
399-MPXV1D0530L4R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D0530L4R7
Description
FIXED IND 4.7UH 4.6A 62.2 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 4.6 A 62.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0530L4R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
62.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
26MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 577
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1017,51200 Kč175,12 Kč
2516,20200 Kč405,05 Kč
5015,27820 Kč763,91 Kč
10014,40460 Kč1 440,46 Kč
25013,32616 Kč3 331,54 Kč
50012,56520 Kč6 282,60 Kč
1 00011,84833 Kč11 848,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,96440 Kč27 411,00 Kč
5 00010,34084 Kč51 704,20 Kč
7 5009,99320 Kč74 949,00 Kč
12 5009,57222 Kč119 652,75 Kč
17 5009,47797 Kč165 864,47 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč