Similar




MPX1D2213L150 | |
|---|---|
DigiKey Part Number | 399-MPX1D2213L150TR-ND - Tape & Reel (TR) 399-MPX1D2213L150CT-ND - Cut Tape (CT) 399-MPX1D2213L150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D2213L150 |
Description | FIXED IND 15UH 27.5A 6.8 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 27.5 A 6.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D2213L150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,07000 Kč | 258,07 Kč |
| 10 | 212,31100 Kč | 2 123,11 Kč |
| 25 | 196,42360 Kč | 4 910,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 185,22760 Kč | 9 261,38 Kč |
| 100 | 174,67820 Kč | 17 467,82 Kč |
| 150 | 168,79593 Kč | 25 319,39 Kč |
| 250 | 161,67452 Kč | 40 418,63 Kč |
| 350 | 157,15323 Kč | 55 003,63 Kč |
| 500 | 154,86026 Kč | 77 430,13 Kč |
| Unit Price without VAT: | 258,07000 Kč |
|---|---|
| Unit Price with VAT: | 312,26470 Kč |


