680 nH Shielded Drum Core, Wirewound Inductor 50 A 1.0465mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Drum Core, Wirewound Inductor 50 A 1.0465mOhm Max Nonstandard
KEMET METCOM MPX Power Inductors | Digi-Key Daily
Metal Composite (METCOM) Commercial Grade Power Inductors

MPX1D1770LR68

DigiKey Part Number
399-MPX1D1770LR68TR-ND - Tape & Reel (TR)
399-MPX1D1770LR68CT-ND - Cut Tape (CT)
399-MPX1D1770LR68DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D1770LR68
Description
FIXED IND 680NH 50A 1.0465 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 50 A 1.0465mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D1770LR68 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
68A
Shielding
Shielded
DC Resistance (DCR)
1.0465mOhm Max
Q @ Freq
-
Frequency - Self Resonant
37MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.669" L x 0.673" W (17.00mm x 17.10mm)
Height - Seated (Max)
0.276" (7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,63000 Kč80,63 Kč
1066,27000 Kč662,70 Kč
2561,30560 Kč1 532,64 Kč
5057,80740 Kč2 890,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10054,50450 Kč5 450,45 Kč
20051,39680 Kč10 279,36 Kč
30049,66237 Kč14 898,71 Kč
50047,56298 Kč23 781,49 Kč
70046,23010 Kč32 361,07 Kč
1 00044,85908 Kč44 859,08 Kč
Manufacturers Standard Package
Unit Price without VAT:80,63000 Kč
Unit Price with VAT:97,56230 Kč