680 nH Shielded Drum Core, Wirewound Inductor 50 A 1.0465mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Drum Core, Wirewound Inductor 50 A 1.0465mOhm Max Nonstandard
KEMET METCOM MPX Power Inductors | Digi-Key Daily
Metal Composite (METCOM) Commercial Grade Power Inductors

MPX1D1770LR68

DigiKey Part Number
399-MPX1D1770LR68TR-ND - Tape & Reel (TR)
399-MPX1D1770LR68CT-ND - Cut Tape (CT)
399-MPX1D1770LR68DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D1770LR68
Description
FIXED IND 680NH 50A 1.0465 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 50 A 1.0465mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D1770LR68 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.0465mOhm Max
Series
Frequency - Self Resonant
37MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.669" L x 0.673" W (17.00mm x 17.10mm)
Tolerance
±20%
Height - Seated (Max)
0.276" (7.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
68A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,09000 Kč80,09 Kč
1065,82000 Kč658,20 Kč
2560,88960 Kč1 522,24 Kč
5057,41520 Kč2 870,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10054,13460 Kč5 413,46 Kč
20051,04800 Kč10 209,60 Kč
30049,32533 Kč14 797,60 Kč
50047,24022 Kč23 620,11 Kč
70045,91636 Kč32 141,45 Kč
1 00044,55465 Kč44 554,65 Kč
Manufacturers Standard Package
Unit Price without VAT:80,09000 Kč
Unit Price with VAT:96,90890 Kč