



MPX1D1264L6R8 | |
|---|---|
DigiKey Part Number | 399-MPX1D1264L6R8TR-ND - Tape & Reel (TR) 399-MPX1D1264L6R8CT-ND - Cut Tape (CT) 399-MPX1D1264L6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1264L6R8 |
Description | FIXED IND 6.8UH 14A 12.3 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 14 A 12.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1264L6R8 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12.3mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.520" L x 0.492" W (13.20mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 36,99800 Kč | 369,98 Kč |
| 100 | 30,42190 Kč | 3 042,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,14740 Kč | 7 036,85 Kč |
| 500 | 26,54238 Kč | 13 271,19 Kč |
| 750 | 25,64725 Kč | 19 235,44 Kč |
| 1 250 | 24,56327 Kč | 30 704,09 Kč |
| 1 750 | 23,87514 Kč | 41 781,49 Kč |
| 2 500 | 23,16746 Kč | 57 918,65 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |

