MPX1D1264L3R3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
3.3 µH Shielded Drum Core, Wirewound Inductor 19.7 A 6.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Drum Core, Wirewound Inductor 19.7 A 6.2mOhm Max Nonstandard
KEMET METCOM MPX Power Inductors | Digi-Key Daily
Metal Composite (METCOM) Commercial Grade Power Inductors

MPX1D1264L3R3

DigiKey Part Number
399-MPX1D1264L3R3TR-ND - Tape & Reel (TR)
399-MPX1D1264L3R3CT-ND - Cut Tape (CT)
399-MPX1D1264L3R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D1264L3R3
Description
FIXED IND 3.3UH 19.7A 6.2 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 19.7 A 6.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D1264L3R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22.5A
Shielding
Shielded
DC Resistance (DCR)
6.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.492" W (13.20mm x 12.50mm)
Height - Seated (Max)
0.252" (6.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1035,42400 Kč354,24 Kč
10029,12630 Kč2 912,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25026,94800 Kč6 737,00 Kč
50025,41094 Kč12 705,47 Kč
75024,55395 Kč18 415,46 Kč
1 25023,51625 Kč29 395,31 Kč
1 75022,85722 Kč40 000,14 Kč
2 50022,17960 Kč55 449,00 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč