



MPX1D1250L4R7 | |
|---|---|
DigiKey Part Number | 399-MPX1D1250L4R7TR-ND - Tape & Reel (TR) 399-MPX1D1250L4R7CT-ND - Cut Tape (CT) 399-MPX1D1250L4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1250L4R7 |
Description | FIXED IND 4.7UH 14.4A 10.1 MOHM |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 14.4 A 10.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1250L4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,57000 Kč | 39,57 Kč |
| 10 | 32,56400 Kč | 325,64 Kč |
| 100 | 26,77560 Kč | 2 677,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,77416 Kč | 6 193,54 Kč |
| 500 | 23,36130 Kč | 11 680,65 Kč |
| 750 | 22,57317 Kč | 16 929,88 Kč |
| 1 250 | 21,61886 Kč | 27 023,58 Kč |
| 1 750 | 21,01307 Kč | 36 772,87 Kč |
| 2 500 | 20,38987 Kč | 50 974,67 Kč |
| 6 250 | 19,92118 Kč | 124 507,38 Kč |
| Unit Price without VAT: | 39,57000 Kč |
|---|---|
| Unit Price with VAT: | 47,87970 Kč |


