10 µH Shielded Drum Core, Wirewound Inductor 7.4 A 35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 7.4 A 35mOhm Max Nonstandard
KEMET METCOM MPX Power Inductors | Digi-Key Daily
Metal Composite (METCOM) Commercial Grade Power Inductors

MPX1D1235L100

DigiKey Part Number
399-MPX1D1235L100TR-ND - Tape & Reel (TR)
399-MPX1D1235L100CT-ND - Cut Tape (CT)
399-MPX1D1235L100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D1235L100
Description
FIXED IND 10UH 7.4A 35 MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 7.4 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D1235L100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
9.5MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.492" W (13.20mm x 12.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1025,34500 Kč253,45 Kč
10020,83630 Kč2 083,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,17628 Kč9 088,14 Kč
1 00017,14025 Kč17 140,25 Kč
1 50016,56252 Kč24 843,78 Kč
2 50015,86273 Kč39 656,83 Kč
3 50015,41871 Kč53 965,49 Kč
5 00014,96183 Kč74 809,15 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč