



MPX1D0840L1R5 | |
|---|---|
DigiKey Part Number | 399-20717-2-ND - Tape & Reel (TR) 399-20717-1-ND - Cut Tape (CT) 399-20717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D0840L1R5 |
Description | FIXED IND 1.5UH 16.2A 6.8 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 16.2 A 6.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0840L1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.341" L x 0.315" W (8.65mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 19,92700 Kč | 199,27 Kč |
| 100 | 16,39100 Kč | 1 639,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,48303 Kč | 13 483,03 Kč |
| 2 000 | 12,71513 Kč | 25 430,26 Kč |
| 3 000 | 12,28677 Kč | 36 860,31 Kč |
| 5 000 | 11,76816 Kč | 58 840,80 Kč |
| 7 000 | 11,43899 Kč | 80 072,93 Kč |
| 10 000 | 11,10045 Kč | 111 004,50 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

