



MPX1D0624L6R8 | |
|---|---|
DigiKey Part Number | 399-20673-2-ND - Tape & Reel (TR) 399-20673-1-ND - Cut Tape (CT) 399-20673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D0624L6R8 |
Description | FIXED IND 6.8UH 4.3A 67.4 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.3 A 67.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0624L6R8 Models |
Category | Current - Saturation (Isat) 5.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 67.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.256" W (7.00mm x 6.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.094" (2.40mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 17,35200 Kč | 173,52 Kč |
| 100 | 14,27350 Kč | 1 427,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,87559 Kč | 16 313,39 Kč |
| 3 000 | 10,06285 Kč | 30 188,55 Kč |
| 4 500 | 9,61406 Kč | 43 263,27 Kč |
| 7 500 | 9,48925 Kč | 71 169,38 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |

