



MPX1D0530L220 | |
|---|---|
DigiKey Part Number | 399-20650-2-ND - Tape & Reel (TR) 399-20650-1-ND - Cut Tape (CT) 399-20650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D0530L220 |
Description | FIXED IND 22UH 2A 341.2 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2 A 341.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0530L220 Models |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 341.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.209" L x 0.197" W (5.30mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 16,45500 Kč | 164,55 Kč |
| 100 | 13,52900 Kč | 1 352,90 Kč |
| 1 000 | 11,12870 Kč | 11 128,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,29820 Kč | 25 745,50 Kč |
| 5 000 | 9,71249 Kč | 48 562,45 Kč |
| 7 500 | 9,38589 Kč | 70 394,18 Kč |
| 12 500 | 8,99044 Kč | 112 380,50 Kč |
| 17 500 | 8,94179 Kč | 156 481,32 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |



