



MPX1D0530L1R5 | |
|---|---|
DigiKey Part Number | 399-20643-2-ND - Tape & Reel (TR) 399-20643-1-ND - Cut Tape (CT) 399-20643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D0530L1R5 |
Description | FIXED IND 1.5UH 8.6A 17.7 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 8.6 A 17.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0530L1R5 Models |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 17.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.209" L x 0.197" W (5.30mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 16,45500 Kč | 164,55 Kč |
| 100 | 13,52900 Kč | 1 352,90 Kč |
| 1 000 | 11,12870 Kč | 11 128,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,75420 Kč | 24 385,50 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |

