6.8 µH Shielded Drum Core, Wirewound Inductor 2.9 A 130.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 2.9 A 130.5mOhm Max Nonstandard
Introducing METCOM Power Inductors!
METCOM MPX Series Digital Data Sheet

MPX1D0520L6R8

DigiKey Part Number
399-20635-2-ND - Tape & Reel (TR)
399-20635-1-ND - Cut Tape (CT)
399-20635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D0520L6R8
Description
FIXED IND 6.8UH 2.9A 130.5 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 2.9 A 130.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D0520L6R8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
130.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 00010,47619 Kč73 333,33 Kč
Digi-Reel®
QuantityUnit PriceExt Price
131,70000 Kč31,70 Kč
1026,86200 Kč268,62 Kč
2524,75120 Kč618,78 Kč
5022,11520 Kč1 105,76 Kč
10018,43210 Kč1 843,21 Kč
25017,90404 Kč4 476,01 Kč
50016,85124 Kč8 425,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:31,70000 Kč
Unit Price with VAT:38,35700 Kč