6.8 µH Shielded Drum Core, Wirewound Inductor 2.9 A 130.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 2.9 A 130.5mOhm Max Nonstandard
Introducing METCOM Power Inductors!
METCOM MPX Series Digital Data Sheet

MPX1D0520L6R8

DigiKey Part Number
399-20635-2-ND - Tape & Reel (TR)
399-20635-1-ND - Cut Tape (CT)
399-20635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D0520L6R8
Description
FIXED IND 6.8UH 2.9A 130.5 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 2.9 A 130.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D0520L6R8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
130.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 00010,54778 Kč73 834,46 Kč
Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1027,04500 Kč270,45 Kč
2524,92040 Kč623,01 Kč
5022,26620 Kč1 113,31 Kč
10018,55800 Kč1 855,80 Kč
25018,02636 Kč4 506,59 Kč
50016,96638 Kč8 483,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč