2.2 µH Shielded Drum Core, Wirewound Inductor 5.2 A 40.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 5.2 A 40.4mOhm Max Nonstandard
Introducing METCOM Power Inductors!
METCOM MPX Series Digital Data Sheet

MPX1D0520L2R2

DigiKey Part Number
399-20632-2-ND - Tape & Reel (TR)
399-20632-1-ND - Cut Tape (CT)
399-20632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D0520L2R2
Description
FIXED IND 2.2UH 5.2A 40.4 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 5.2 A 40.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D0520L2R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
40.4mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 509
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,02000 Kč20,02 Kč
1016,45500 Kč164,55 Kč
10013,52900 Kč1 352,90 Kč
1 00011,12870 Kč11 128,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50010,00951 Kč35 033,29 Kč
7 0009,44060 Kč66 084,20 Kč
10 5009,12343 Kč95 796,02 Kč
17 5008,94179 Kč156 481,32 Kč
Manufacturers Standard Package
Unit Price without VAT:20,02000 Kč
Unit Price with VAT:24,22420 Kč