



MPX1D0520L2R2 | |
|---|---|
DigiKey Part Number | 399-20632-2-ND - Tape & Reel (TR) 399-20632-1-ND - Cut Tape (CT) 399-20632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D0520L2R2 |
Description | FIXED IND 2.2UH 5.2A 40.4 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 5.2 A 40.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0520L2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 16,56700 Kč | 165,67 Kč |
| 100 | 13,62140 Kč | 1 362,14 Kč |
| 1 000 | 11,20474 Kč | 11 204,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 10,07790 Kč | 35 272,65 Kč |
| 7 000 | 9,50510 Kč | 66 535,70 Kč |
| 10 500 | 9,18576 Kč | 96 450,48 Kč |
| 17 500 | 9,00289 Kč | 157 550,58 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |



