10 µH Shielded Drum Core, Wirewound Inductor 2.2 A 222.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 2.2 A 222.8mOhm Max Nonstandard
Introducing METCOM Power Inductors!
METCOM MPX Series Digital Data Sheet

MPX1D0520L100

DigiKey Part Number
399-20636-2-ND - Tape & Reel (TR)
399-20636-1-ND - Cut Tape (CT)
399-20636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D0520L100
Description
FIXED IND 10UH 2.2A 222.8 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2.2 A 222.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D0520L100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
222.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 397
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,02000 Kč20,02 Kč
1016,47600 Kč164,76 Kč
10013,54980 Kč1 354,98 Kč
1 00011,14497 Kč11 144,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50010,02423 Kč35 084,81 Kč
7 0009,45451 Kč66 181,57 Kč
10 5009,13681 Kč95 936,51 Kč
17 5008,95640 Kč156 737,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,02000 Kč
Unit Price with VAT:24,22420 Kč