


MPLCV1054L100 | |
|---|---|
DigiKey Part Number | 399-17039-2-ND - Tape & Reel (TR) 399-17039-1-ND - Cut Tape (CT) 399-17039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPLCV1054L100 |
Description | FIXED IND 10UH 7.1A 25 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 7.1 A 25mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPLCV1054L100 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 25mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 12A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 49,68100 Kč | 496,81 Kč |
| 25 | 45,96040 Kč | 1 149,01 Kč |
| 50 | 43,33140 Kč | 2 166,57 Kč |
| 100 | 40,85790 Kč | 4 085,79 Kč |
| 250 | 37,80396 Kč | 9 450,99 Kč |
| 500 | 36,94598 Kč | 18 472,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,12870 Kč | 31 128,70 Kč |
| 2 000 | 30,18463 Kč | 60 369,26 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |


