


MPLCH0740L4R7 | |
|---|---|
DigiKey Part Number | 399-10995-2-ND - Tape & Reel (TR) 399-10995-1-ND - Cut Tape (CT) 399-10995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPLCH0740L4R7 |
Description | FIXED IND 4.7UH 5.8A 33 MOHM SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 5.8 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPLCH0740L4R7 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 33mOhm Max |
Series | Operating Temperature -20°C ~ 120°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.264" W (7.80mm x 6.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 6.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 29,18700 Kč | 291,87 Kč |
| 100 | 23,99650 Kč | 2 399,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,74274 Kč | 19 742,74 Kč |
| 2 000 | 18,61956 Kč | 37 239,12 Kč |
| 3 000 | 17,99298 Kč | 53 978,94 Kč |
| 5 000 | 17,23470 Kč | 86 173,50 Kč |
| 7 000 | 16,89025 Kč | 118 231,75 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

