330 nH Shielded Drum Core, Wirewound Inductor 10.3 A 7.3mOhm Max Nonstandard Low DCR, Low Loss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Shielded Drum Core, Wirewound Inductor 10.3 A 7.3mOhm Max Nonstandard Low DCR, Low Loss
KEMET Metal Composite Power Inductors | Digi-Key Daily
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPLCG0530LR33

DigiKey Part Number
399-MPLCG0530LR33TR-ND - Tape & Reel (TR)
399-MPLCG0530LR33CT-ND - Cut Tape (CT)
399-MPLCG0530LR33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPLCG0530LR33
Description
FIXED IND 330NH 10.3A 7.3 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 10.3 A 7.3mOhm Max Nonstandard Low DCR, Low Loss
Datasheet
 Datasheet
EDA/CAD Models
MPLCG0530LR33 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
7.3mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Features
Low DCR, Low Loss
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.217" L x 0.197" W (5.50mm x 5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
8.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 216
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,62000 Kč34,62 Kč
1028,53000 Kč285,30 Kč
10023,46040 Kč2 346,04 Kč
1 00020,17603 Kč20 176,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50017,36339 Kč60 771,86 Kč
7 00016,48365 Kč115 385,55 Kč
Manufacturers Standard Package
Unit Price without VAT:34,62000 Kč
Unit Price with VAT:41,89020 Kč