



MPLCG0530L2R2 | |
|---|---|
DigiKey Part Number | 399-10985-2-ND - Tape & Reel (TR) 399-10985-1-ND - Cut Tape (CT) 399-10985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPLCG0530L2R2 |
Description | FIXED IND 2.2UH 4.5A 36.4 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.5 A 36.4mOhm Max Nonstandard Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | MPLCG0530L2R2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 36.4mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 Kč | 34,62 Kč |
| 10 | 28,53000 Kč | 285,30 Kč |
| 100 | 23,46040 Kč | 2 346,04 Kč |
| 1 000 | 20,17603 Kč | 20 176,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 17,36339 Kč | 60 771,86 Kč |
| 7 000 | 16,48365 Kč | 115 385,55 Kč |
| Unit Price without VAT: | 34,62000 Kč |
|---|---|
| Unit Price with VAT: | 41,89020 Kč |

