1 µH Shielded Wirewound Inductor 10.6 A 9mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Wirewound Inductor 10.6 A 9mOhm Max 2-SMD, J-Lead
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPLC0730L1R0

DigiKey Part Number
399-10980-2-ND - Tape & Reel (TR)
399-10980-1-ND - Cut Tape (CT)
399-10980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPLC0730L1R0
Description
FIXED IND 1UH 10.6A 9 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 10.6 A 9mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
MPLC0730L1R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
9mOhm Max
Series
Operating Temperature
-20°C ~ 120°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.303" L x 0.264" W (7.70mm x 6.70mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
11A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPX1D0630L1R0KEMET0399-20681-2-ND11,13419 KčMFR Recommended
HCM0703-1R0-REaton - Electronics Division1 499283-HCM0703-1R0-RCT-ND25,20000 KčSimilar
LMLP07A7M1R0DTASKYOCERA AVX4 985478-LMLP07A7M1R0DTASCT-ND8,40000 KčSimilar
SPM6530T-1R0M120TDK0445-3880-1-ND19,95000 KčSimilar
SRP6540-1R0MBourns Inc.31 339SRP6540-1R0MCT-ND24,36000 KčSimilar
In-Stock: 9 956
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1029,18700 Kč291,87 Kč
10023,99650 Kč2 399,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,74274 Kč19 742,74 Kč
2 00018,61956 Kč37 239,12 Kč
3 00017,99298 Kč53 978,94 Kč
5 00017,23470 Kč86 173,50 Kč
7 00016,89025 Kč118 231,75 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč