33 µH Shielded Inductor 4.5 A 85.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPGV1D1054L330

DigiKey Part Number
399-MPGV1D1054L330TR-ND - Tape & Reel (TR)
399-MPGV1D1054L330CT-ND - Cut Tape (CT)
399-MPGV1D1054L330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPGV1D1054L330
Description
FIXED IND 33UH 4.5A 85.1 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 4.5 A 85.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
85.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1054
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1022,84600 Kč228,46 Kč
10018,77850 Kč1 877,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,38138 Kč8 190,69 Kč
1 00015,44739 Kč15 447,39 Kč
1 50014,92636 Kč22 389,54 Kč
2 50014,29569 Kč35 739,22 Kč
3 50013,89522 Kč48 633,27 Kč
5 00013,48336 Kč67 416,80 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč