Similar

MPGV1D1054L1R5 | |
|---|---|
DigiKey Part Number | 399-MPGV1D1054L1R5TR-ND - Tape & Reel (TR) 399-MPGV1D1054L1R5CT-ND - Cut Tape (CT) 399-MPGV1D1054L1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPGV1D1054L1R5 |
Description | FIXED IND 1.5UH 19.7A 4.5 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 19.7 A 4.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1054 | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 21,96400 Kč | 219,64 Kč |
| 100 | 18,05620 Kč | 1 805,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,75144 Kč | 7 875,72 Kč |
| 1 000 | 14,85315 Kč | 14 853,15 Kč |
| 1 500 | 14,35227 Kč | 21 528,41 Kč |
| 2 500 | 13,74580 Kč | 34 364,50 Kč |
| 3 500 | 13,36079 Kč | 46 762,76 Kč |
| 5 000 | 12,96480 Kč | 64 824,00 Kč |
| 12 500 | 12,86128 Kč | 160 766,00 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


