MPGV1D1054L1R0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 18,06000 Kč
Datasheet
1 µH Shielded Inductor 23.2 A 3.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPGV1D1054L1R0

DigiKey Part Number
399-MPGV1D1054L1R0TR-ND - Tape & Reel (TR)
399-MPGV1D1054L1R0CT-ND - Cut Tape (CT)
399-MPGV1D1054L1R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPGV1D1054L1R0
Description
FIXED IND 1UH 23.2A 3.2 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 23.2 A 3.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
34A
Shielding
Shielded
DC Resistance (DCR)
3.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1054
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1021,96400 Kč219,64 Kč
10018,05620 Kč1 805,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,75144 Kč7 875,72 Kč
1 00014,85315 Kč14 853,15 Kč
1 50014,35227 Kč21 528,41 Kč
2 50013,74580 Kč34 364,50 Kč
3 50013,36079 Kč46 762,76 Kč
5 00012,96480 Kč64 824,00 Kč
12 50012,86128 Kč160 766,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč