MPEV_1040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPEV1D1040L3R3

DigiKey Part Number
399-MPEV1D1040L3R3TR-ND - Tape & Reel (TR)
399-MPEV1D1040L3R3CT-ND - Cut Tape (CT)
399-MPEV1D1040L3R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPEV1D1040L3R3
Description
FIXED IND 3.3UH 11.4A 12.8 MOHM
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 11.4 A 12.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPEV1D1040L3R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
12.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,73000 Kč26,73 Kč
1022,01800 Kč220,18 Kč
10018,10090 Kč1 810,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,79044 Kč7 895,22 Kč
1 00014,88993 Kč14 889,93 Kč
1 50014,38781 Kč21 581,72 Kč
2 50013,77984 Kč34 449,60 Kč
3 50013,39387 Kč46 878,54 Kč
5 00012,99690 Kč64 984,50 Kč
12 50012,89312 Kč161 164,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,73000 Kč
Unit Price with VAT:32,34330 Kč