MPEV_1040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPEV1D1040L220

DigiKey Part Number
399-MPEV1D1040L220TR-ND - Tape & Reel (TR)
399-MPEV1D1040L220CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MPEV1D1040L220
Description
FIXED IND 22UH 4.7A 76.1MOHM SMD
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 4.7 A 76.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPEV1D1040L220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
76.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,73000 Kč26,73 Kč
1022,01800 Kč220,18 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,14746 Kč16 147,46 Kč
Unit Price without VAT:26,73000 Kč
Unit Price with VAT:32,34330 Kč