
MPEV1D1040L100 | |
|---|---|
cms-digikey-product-number | 399-MPEV1D1040L100TR-ND - Tape & Reel (TR) 399-MPEV1D1040L100CT-ND - Cut Tape (CT) 399-MPEV1D1040L100DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | MPEV1D1040L100 |
cms-description | FIXED IND 10UH 7A 34.1 MOHM SMD |
cms-standard-lead-time | 55 Weeks |
cms-customer-reference | |
cms-detailed-description | 10 µH Shielded Inductor 7 A 34.1mOhm Max Nonstandard |
Datasheet | Datasheet |
cms-eda-cad-models | MPEV1D1040L100 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 10 | 22,01800 Kč | 220,18 Kč |
| 100 | 18,10090 Kč | 1 810,09 Kč |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | 15,79044 Kč | 7 895,22 Kč |
| 1 000 | 14,88993 Kč | 14 889,93 Kč |
| 1 500 | 14,38781 Kč | 21 581,72 Kč |
| 2 500 | 13,77984 Kč | 34 449,60 Kč |
| 3 500 | 13,39387 Kč | 46 878,54 Kč |
| 5 000 | 12,99690 Kč | 64 984,50 Kč |
| 12 500 | 12,89312 Kč | 161 164,00 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |

