
MPEV1D0630L4R7 | |
|---|---|
DigiKey Part Number | 399-MPEV1D0630L4R7TR-ND - Tape & Reel (TR) 399-MPEV1D0630L4R7CT-ND - Cut Tape (CT) 399-MPEV1D0630L4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPEV1D0630L4R7 |
Description | FIXED IND 4.7UH 6.2A 36.7 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 6.2 A 36.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPEV1D0630L4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,07900 Kč | 180,79 Kč |
| 100 | 14,86660 Kč | 1 486,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,81627 Kč | 17 724,40 Kč |
| 3 000 | 11,14357 Kč | 33 430,71 Kč |
| 4 500 | 10,76847 Kč | 48 458,12 Kč |
| 7 500 | 10,31430 Kč | 77 357,25 Kč |
| 10 500 | 10,02600 Kč | 105 273,00 Kč |
| 15 000 | 9,92156 Kč | 148 823,40 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

