
MPEV1D0630L3R3 | |
|---|---|
DigiKey Part Number | 399-MPEV1D0630L3R3TR-ND - Tape & Reel (TR) 399-MPEV1D0630L3R3CT-ND - Cut Tape (CT) 399-MPEV1D0630L3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPEV1D0630L3R3 |
Description | FIXED IND 3.3UH 6.8A 30.3MOHM SM |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 6.8 A 30.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPEV1D0630L3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 17,42900 Kč | 174,29 Kč |
| 100 | 14,33080 Kč | 1 433,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,38987 Kč | 17 084,81 Kč |
| 3 000 | 10,74146 Kč | 32 224,38 Kč |
| 4 500 | 10,37994 Kč | 46 709,73 Kč |
| 7 500 | 9,94613 Kč | 74 595,98 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |

