
MPEV1D0630L2R2 | |
|---|---|
DigiKey Part Number | 399-MPEV1D0630L2R2TR-ND - Tape & Reel (TR) 399-MPEV1D0630L2R2CT-ND - Cut Tape (CT) 399-MPEV1D0630L2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPEV1D0630L2R2 |
Description | FIXED IND 2.2UH 8.7A 18.3 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 8.7 A 18.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPEV1D0630L2R2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18.3mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.276" L x 0.256" W (7.00mm x 6.50mm) |
Current - Saturation (Isat) 9A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,07900 Kč | 180,79 Kč |
| 100 | 14,86660 Kč | 1 486,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,81627 Kč | 17 724,40 Kč |
| 3 000 | 11,14357 Kč | 33 430,71 Kč |
| 4 500 | 10,76847 Kč | 48 458,12 Kč |
| 7 500 | 10,31430 Kč | 77 357,25 Kč |
| 10 500 | 10,02600 Kč | 105 273,00 Kč |
| 15 000 | 9,92156 Kč | 148 823,40 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

