MPEV_0630
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPEV1D0630L2R2

DigiKey Part Number
399-MPEV1D0630L2R2TR-ND - Tape & Reel (TR)
399-MPEV1D0630L2R2CT-ND - Cut Tape (CT)
399-MPEV1D0630L2R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPEV1D0630L2R2
Description
FIXED IND 2.2UH 8.7A 18.3MOHM SM
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 8.7 A 18.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPEV1D0630L2R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
18.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.256" W (7.00mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 345
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,26000 Kč21,26 Kč
1017,42900 Kč174,29 Kč
10014,33080 Kč1 433,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,38987 Kč17 084,81 Kč
3 00010,74146 Kč32 224,38 Kč
4 50010,37994 Kč46 709,73 Kč
7 5009,94613 Kč74 595,98 Kč
Manufacturers Standard Package
Unit Price without VAT:21,26000 Kč
Unit Price with VAT:25,72460 Kč