1.5 µH Shielded Inductor 10.5 A 12.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPEV1D0630L1R5

DigiKey Part Number
399-MPEV1D0630L1R5TR-ND - Tape & Reel (TR)
399-MPEV1D0630L1R5CT-ND - Cut Tape (CT)
399-MPEV1D0630L1R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPEV1D0630L1R5
Description
FIXED IND 1.5UH 10.5A 12.7 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 10.5 A 12.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPEV1D0630L1R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
12.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
38MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.256" W (7.00mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,07900 Kč180,79 Kč
10014,86660 Kč1 486,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,81627 Kč17 724,40 Kč
3 00011,14357 Kč33 430,71 Kč
4 50010,76847 Kč48 458,12 Kč
7 50010,31430 Kč77 357,25 Kč
10 50010,02600 Kč105 273,00 Kč
15 0009,92156 Kč148 823,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč