


MPCV1060L1R5 | |
|---|---|
DigiKey Part Number | 399-20729-2-ND - Tape & Reel (TR) 399-20729-1-ND - Cut Tape (CT) 399-20729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPCV1060L1R5 |
Description | FIXED IND 1.5UH 22A 2.75 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 22 A 2.75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCV1060L1R5 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.75mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.394" W (12.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 27A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 41,61800 Kč | 416,18 Kč |
| 100 | 34,22040 Kč | 3 422,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,85706 Kč | 14 928,53 Kč |
| 1 000 | 28,15727 Kč | 28 157,27 Kč |
| 1 500 | 27,20921 Kč | 40 813,81 Kč |
| 2 500 | 26,06179 Kč | 65 154,47 Kč |
| 3 500 | 25,33325 Kč | 88 666,38 Kč |
| 5 000 | 25,05322 Kč | 125 266,10 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |


