



MPCH0740LR26 | |
|---|---|
DigiKey Part Number | 399-10948-2-ND - Tape & Reel (TR) 399-10948-1-ND - Cut Tape (CT) 399-10948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPCH0740LR26 |
Description | FIXED IND 260NH SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 260 nH Shielded Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCH0740LR26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.264" W (8.00mm x 6.70mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 10,27200 Kč | 102,72 Kč |
| 100 | 8,44320 Kč | 844,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,94440 Kč | 6 944,40 Kč |
| 2 000 | 6,54824 Kč | 13 096,48 Kč |
| 3 000 | 6,32728 Kč | 18 981,84 Kč |
| 5 000 | 6,05971 Kč | 30 298,55 Kč |
| 7 000 | 5,88988 Kč | 41 229,16 Kč |
| 10 000 | 5,71514 Kč | 57 151,40 Kč |
| 25 000 | 5,52563 Kč | 138 140,75 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |

