240 nH Shielded Inductor 27 A 1mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 nH Shielded Inductor 27 A 1mOhm Nonstandard
KEMET Metal Composite Power Inductors | Digi-Key Daily
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPCH0740LR24

DigiKey Part Number
399-10947-2-ND - Tape & Reel (TR)
399-10947-1-ND - Cut Tape (CT)
399-10947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPCH0740LR24
Description
FIXED IND 240NH 27A 1 MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
240 nH Shielded Inductor 27 A 1mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPCH0740LR24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.315" L x 0.264" W (8.00mm x 6.70mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,49000 Kč31,49 Kč
1025,81900 Kč258,19 Kč
10021,23920 Kč2 123,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,47211 Kč17 472,11 Kč
2 00016,47762 Kč32 955,24 Kč
3 00015,92290 Kč47 768,70 Kč
5 00015,25150 Kč76 257,50 Kč
7 00014,82528 Kč103 776,96 Kč
10 00014,75787 Kč147 578,70 Kč
Manufacturers Standard Package
Unit Price without VAT:31,49000 Kč
Unit Price with VAT:38,10290 Kč