



MPCH0740LR24 | |
|---|---|
DigiKey Part Number | 399-10947-2-ND - Tape & Reel (TR) 399-10947-1-ND - Cut Tape (CT) 399-10947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPCH0740LR24 |
Description | FIXED IND 240NH 27A 1 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Inductor 27 A 1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCH0740LR24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.264" W (8.00mm x 6.70mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 25,99600 Kč | 259,96 Kč |
| 100 | 21,38440 Kč | 2 138,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,59149 Kč | 17 591,49 Kč |
| 2 000 | 16,59021 Kč | 33 180,42 Kč |
| 3 000 | 16,03169 Kč | 48 095,07 Kč |
| 5 000 | 15,35571 Kč | 76 778,55 Kč |
| 7 000 | 14,92658 Kč | 104 486,06 Kč |
| 10 000 | 14,85871 Kč | 148 587,10 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

