



MPCH0730LR24 | |
|---|---|
DigiKey Part Number | 399-10946-2-ND - Tape & Reel (TR) 399-10946-1-ND - Cut Tape (CT) 399-10946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPCH0730LR24 |
Description | FIXED IND 240NH 23A 1.2 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Inductor 23 A 1.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCH0730LR24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.264" W (8.00mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 Kč | 30,10 Kč |
| 10 | 24,69200 Kč | 246,92 Kč |
| 100 | 20,30270 Kč | 2 030,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,70296 Kč | 16 702,96 Kč |
| 2 000 | 15,75214 Kč | 31 504,28 Kč |
| 3 000 | 15,22203 Kč | 45 666,09 Kč |
| 5 000 | 14,64819 Kč | 73 240,95 Kč |
| Unit Price without VAT: | 30,10000 Kč |
|---|---|
| Unit Price with VAT: | 36,42100 Kč |

