240 nH Shielded Inductor 23 A 1.2mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 nH Shielded Inductor 23 A 1.2mOhm Nonstandard
KEMET Metal Composite Power Inductors | Digi-Key Daily
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPCH0730LR24

DigiKey Part Number
399-10946-2-ND - Tape & Reel (TR)
399-10946-1-ND - Cut Tape (CT)
399-10946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPCH0730LR24
Description
FIXED IND 240NH 23A 1.2 MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
240 nH Shielded Inductor 23 A 1.2mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPCH0730LR24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.2mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.315" L x 0.264" W (8.00mm x 6.70mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
19A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1025,44400 Kč254,44 Kč
10020,92020 Kč2 092,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,21058 Kč17 210,58 Kč
2 00016,23090 Kč32 461,80 Kč
3 00015,68466 Kč47 053,98 Kč
5 00015,02322 Kč75 116,10 Kč
7 00014,60338 Kč102 223,66 Kč
10 00014,51282 Kč145 128,20 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč