



MPCH0730LR12 | |
|---|---|
DigiKey Part Number | 399-10943-2-ND - Tape & Reel (TR) 399-10943-1-ND - Cut Tape (CT) 399-10943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPCH0730LR12 |
Description | FIXED IND 120NH 31A 0.65 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 31 A 0.65mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCH0730LR12 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.65mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.315" L x 0.264" W (8.00mm x 6.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 25,44400 Kč | 254,44 Kč |
| 100 | 20,92020 Kč | 2 092,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,21058 Kč | 17 210,58 Kč |
| 2 000 | 16,23090 Kč | 32 461,80 Kč |
| 3 000 | 15,68466 Kč | 47 053,98 Kč |
| 5 000 | 15,02322 Kč | 75 116,10 Kč |
| 7 000 | 14,60338 Kč | 102 223,66 Kč |
| 10 000 | 14,51282 Kč | 145 128,20 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

