360 nH Shielded Inductor 25 A 1.05mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
360 nH Shielded Inductor 25 A 1.05mOhm Max Nonstandard
KEMET Metal Composite Power Inductors | Digi-Key Daily
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPCG1040LR36

DigiKey Part Number
399-10954-2-ND - Tape & Reel (TR)
399-10954-1-ND - Cut Tape (CT)
399-10954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPCG1040LR36
Description
FIXED IND 360NH 25A 1.05 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
360 nH Shielded Inductor 25 A 1.05mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPCG1040LR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.05mOhm Max
Series
Operating Temperature
-20°C ~ 120°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,27000 Kč60,27 Kč
1049,63600 Kč496,36 Kč
10040,82260 Kč4 082,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50035,61952 Kč17 809,76 Kč
1 00033,59279 Kč33 592,79 Kč
1 50032,46256 Kč48 693,84 Kč
2 50031,09438 Kč77 735,95 Kč
3 50030,50117 Kč106 754,10 Kč
Manufacturers Standard Package
Unit Price without VAT:60,27000 Kč
Unit Price with VAT:72,92670 Kč