



MPCG1040LR36 | |
|---|---|
DigiKey Part Number | 399-10954-2-ND - Tape & Reel (TR) 399-10954-1-ND - Cut Tape (CT) 399-10954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPCG1040LR36 |
Description | FIXED IND 360NH 25A 1.05 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Inductor 25 A 1.05mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCG1040LR36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.05mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 49,97500 Kč | 499,75 Kč |
| 100 | 41,10150 Kč | 4 110,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,86290 Kč | 17 931,45 Kč |
| 1 000 | 33,82232 Kč | 33 822,32 Kč |
| 1 500 | 32,68437 Kč | 49 026,56 Kč |
| 2 500 | 31,30684 Kč | 78 267,10 Kč |
| 3 500 | 30,70957 Kč | 107 483,49 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |

