420 nH Shielded Inductor 22 A 1.55mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
420 nH Shielded Inductor 22 A 1.55mOhm Max Nonstandard
KEMET Metal Composite Power Inductors | Digi-Key Daily
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPCG0740LR42

DigiKey Part Number
399-10958-2-ND - Tape & Reel (TR)
399-10958-1-ND - Cut Tape (CT)
399-10958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPCG0740LR42
Description
FIXED IND 420NH 22A 1.55 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
420 nH Shielded Inductor 22 A 1.55mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPCG0740LR42 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.55mOhm Max
Series
Operating Temperature
-20°C ~ 120°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.315" L x 0.264" W (8.00mm x 6.70mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,20000 Kč34,20 Kč
1028,13400 Kč281,34 Kč
10023,14130 Kč2 314,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,03732 Kč19 037,32 Kč
2 00017,95398 Kč35 907,96 Kč
3 00017,34990 Kč52 049,70 Kč
5 00016,61845 Kč83 092,25 Kč
7 00016,23338 Kč113 633,66 Kč
Manufacturers Standard Package
Unit Price without VAT:34,20000 Kč
Unit Price with VAT:41,38200 Kč