420 nH Shielded Inductor 22 A 1.55mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
420 nH Shielded Inductor 22 A 1.55mOhm Max Nonstandard
KEMET Metal Composite Power Inductors | Digi-Key Daily
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPCG0740LR42

DigiKey Part Number
399-10958-2-ND - Tape & Reel (TR)
399-10958-1-ND - Cut Tape (CT)
399-10958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPCG0740LR42
Description
FIXED IND 420NH 22A 1.55 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
420 nH Shielded Inductor 22 A 1.55mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPCG0740LR42 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
1.55mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.264" W (8.00mm x 6.70mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1028,32600 Kč283,26 Kč
10023,29940 Kč2 329,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,16739 Kč19 167,39 Kč
2 00018,07666 Kč36 153,32 Kč
3 00017,46845 Kč52 405,35 Kč
5 00016,73200 Kč83 660,00 Kč
7 00016,34430 Kč114 410,10 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč