360 nH Shielded Inductor 38 A 0.65mOhm 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
360 nH Shielded Inductor 38 A 0.65mOhm 2-SMD, J-Lead
KEMET Metal Composite Power Inductors | Digi-Key Daily
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPC1250LR36C

DigiKey Part Number
399-10953-2-ND - Tape & Reel (TR)
399-10953-1-ND - Cut Tape (CT)
399-10953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPC1250LR36C
Description
FIXED IND 360NH 38A 0.65 MOHM
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
360 nH Shielded Inductor 38 A 0.65mOhm 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
MPC1250LR36C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.65mOhm
Series
Operating Temperature
-20°C ~ 120°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.571" L x 0.492" W (14.50mm x 12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
40A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,37000 Kč38,37 Kč
1031,51300 Kč315,13 Kč
10025,91500 Kč2 591,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50022,60904 Kč11 304,52 Kč
1 00021,32099 Kč21 320,99 Kč
1 50020,60273 Kč30 904,10 Kč
2 50019,73306 Kč49 332,65 Kč
3 50019,18092 Kč67 133,22 Kč
5 00018,61316 Kč93 065,80 Kč
Manufacturers Standard Package
Unit Price without VAT:38,37000 Kč
Unit Price with VAT:46,42770 Kč