560 nH Shielded Inductor 23 A 1.3mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 nH Shielded Inductor 23 A 1.3mOhm Max 2-SMD, J-Lead
KEMET Metal Composite Power Inductors | Digi-Key Daily
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPC1040LR56C

DigiKey Part Number
399-10966-2-ND - Tape & Reel (TR)
399-10966-1-ND - Cut Tape (CT)
399-10966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPC1040LR56C
Description
FIXED IND 560NH 23A 1.3 MOHM SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
560 nH Shielded Inductor 23 A 1.3mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
MPC1040LR56C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
25A
Shielding
Shielded
DC Resistance (DCR)
1.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1033,03000 Kč330,30 Kč
10027,15670 Kč2 715,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50023,69330 Kč11 846,65 Kč
1 00022,34334 Kč22 343,34 Kč
1 50021,59085 Kč32 386,27 Kč
2 50020,67950 Kč51 698,75 Kč
3 50020,10097 Kč70 353,40 Kč
5 00019,50597 Kč97 529,85 Kč
Manufacturers Standard Package
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč