



MPC1040LR45C | |
|---|---|
DigiKey Part Number | 399-10959-2-ND - Tape & Reel (TR) 399-10959-1-ND - Cut Tape (CT) 399-10959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPC1040LR45C |
Description | FIXED IND 450NH 25A 1.1 MOHM SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 450 nH Shielded Inductor 25 A 1.1mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | MPC1040LR45C Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.1mOhm Max |
Series | Operating Temperature -20°C ~ 120°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 27A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 10 | 32,80600 Kč | 328,06 Kč |
| 100 | 26,97240 Kč | 2 697,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,53252 Kč | 11 766,26 Kč |
| 1 000 | 22,19171 Kč | 22 191,71 Kč |
| 1 500 | 21,44432 Kč | 32 166,48 Kč |
| 2 500 | 20,53916 Kč | 51 347,90 Kč |
| 3 500 | 19,96455 Kč | 69 875,93 Kč |
| 5 000 | 19,37359 Kč | 96 867,95 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |

